SMC Guided Air Cylinders MXS-A1227, For Use With Pneumatic Cylinder

Subtotal (1 unit)*

SGD21.68

(exc. GST)

SGD23.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD21.68

*price indicative

RS Stock No.:
646-475
Mfr. Part No.:
MXS-A1227
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

For Use With

Pneumatic Cylinder

Kit Contents

Mounting plate, mounting Screw

Product Type

Guided Air Cylinders

Series

MXS

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC Adjustment bolt for the MXS/MXJ Guided Cylinder is a precision component used to fine-tune the stroke or positioning of the cylinder for accurate and controlled motion. Designed for compatibility with MXS and MXJ series guided cylinders, this bolt ensures stable performance, enhances operational accuracy, and contributes to the overall reliability and efficiency of pneumatic system.

Compact and lightweight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy