- RS Stock No.:
- 771-5914
- Mfr. Part No.:
- KQ2TY06-08A
- Manufacturer:
- SMC
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 771-5914
- Mfr. Part No.:
- KQ2TY06-08A
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
Product Details
Unequal Cross
Tube-to-Tube Fittings & Plugs
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.
Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)
Specifications
Attribute | Value |
---|---|
Connection Style | Tube-to-Tube |
Manufacturer Series | KQ2 |
Body Material | PBT |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |