- RS Stock No.:
- 703-5671
- Mfr. Part No.:
- R422001236
- Manufacturer:
- EMERSON – AVENTICS
1 In stock for delivery within 5 working days
Added
Price Each
SGD275.47
(exc. GST)
SGD300.26
(inc. GST)
Units | Per unit |
1 + | SGD275.47 |
- RS Stock No.:
- 703-5671
- Mfr. Part No.:
- R422001236
- Manufacturer:
- EMERSON – AVENTICS
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
Product Details
Series CCI External Piston Rod Thread
CCI Compact ISO Cylinder
Specifications
Attribute | Value |
---|---|
Stroke | 100mm |
Bore | 40mm |
Action | Double |
Manufacturer Series | CCI |
Length | 152.4mm |
Cushioning Type | Rubber |
Dimensions | 152.4 x 58 x 58mm |
Width | 58mm |
Maximum Operating Pressure | 10 bar |
Height | 58mm |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Weight | 846g |