Festo Pneumatic Compact Cylinder - 164994, 12mm Bore, 50mm Stroke, EZH-5/20-50-B Series, Single Acting
- RS Stock No.:
- 202-9617
- Mfr. Part No.:
- EZH-5/20-50-B
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 29/05/2024, delivery within 5 working days from despatch date
Added
Price Each
SGD183.92
(exc. GST)
SGD200.47
(inc. GST)
Units | Per unit |
1 + | SGD183.92 |
- RS Stock No.:
- 202-9617
- Mfr. Part No.:
- EZH-5/20-50-B
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo flat cylinder EZH-5/20-50-B has non-rotating and stroke has size50 mm.
Piston diameter (* 12 mm, * Equivalent diameter)
Cushioning No cushioning
Assembly position Any
Mode of operation (* single-acting, * pushing action)
Cushioning No cushioning
Assembly position Any
Mode of operation (* single-acting, * pushing action)
Specifications
Attribute | Value |
---|---|
Stroke | 50мм |
Bore | 12мм |
Action | Single |
Manufacturer Series | EZH-5/20-50-B |
Model Number p | 164994 |