Festo Pneumatic Compact Cylinder - 164045, 32mm Bore, 125mm Stroke, DZF-32-125-P-A Series, Double Acting
- RS Stock No.:
- 202-9532
- Mfr. Part No.:
- DZF-32-125-P-A
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 24/05/2024, delivery within 5 working days from despatch date
Added
Price Each
SGD383.12
(exc. GST)
SGD417.60
(inc. GST)
Units | Per unit |
1 + | SGD383.12 |
- RS Stock No.:
- 202-9532
- Mfr. Part No.:
- DZF-32-125-P-A
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo flat cylinder DZF-32-125-P-A non-rotating, for position sensing, with elastic cushioning rings in end positions. It has various mounting options, with or without additional mounting components.
Stroke 125 mm
Piston diameter (* 32 mm, * Equivalent diameter)
Max. angular deflection of piston rod +/- 0,8 deg
Cushioning P: Flexible cushioning rings/plates at both ends
Assembly position Any
Piston diameter (* 32 mm, * Equivalent diameter)
Max. angular deflection of piston rod +/- 0,8 deg
Cushioning P: Flexible cushioning rings/plates at both ends
Assembly position Any
Specifications
Attribute | Value |
---|---|
Stroke | 125мм |
Bore | 32мм |
Action | Double |
Manufacturer Series | DZF-32-125-P-A |
Model Number p | 164045 |