- RS Stock No.:
- 202-9051
- Mfr. Part No.:
- AEVC-10-5-P
- Manufacturer:
- Festo
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 202-9051
- Mfr. Part No.:
- AEVC-10-5-P
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Compact Cylinder, Wrought Aluminium Alloy, 10mm Bore - AEVC-10-5-P
Use this single-acting pneumatic compact cylinder from Festo to generate linear motion in your equipment. It works by moving compressed air in and out of its chamber to drive the piston rod forwards and back. A built-in spring mechanism automatically returns the piston rod to its original position for efficiency. Thanks to its compact stroke size of 5mm and bore size of 10mm, this pneumatic compact cylinder is capable of short powerful strokes, making it suitable for use in compact setups.
Features & Benefits
Wrought aluminium alloy housing is impact-resistant for an extended service life
Free of copper and PTFE to minimise the risk of environmental contamination
Broad operating temperature rating between -20°C and +80°C for safe use in challenging settings
Free of copper and PTFE to minimise the risk of environmental contamination
Broad operating temperature rating between -20°C and +80°C for safe use in challenging settings
Applications
Aviation engineering
Elevators
Printing presses
Manufacturing facilities
Elevators
Printing presses
Manufacturing facilities
How durable is the piston rod of this cylinder?
As the piston rod is made from high alloy steel, it resists corrosion so you can be sure of a prolonged service life. For added durability, there's built-in flexible cushioning rings at both ends to deliver impact protection.
Specifications
Attribute | Value |
---|---|
Stroke | 5мм |
Bore | 10мм |
Action | Single |
Manufacturer Series | AEVC |
Model Number p | 188070 |