- RS Stock No.:
- 202-9006
- Mfr. Part No.:
- ADVC-4-5-A-P
- Manufacturer:
- Festo
Discontinued product
- RS Stock No.:
- 202-9006
- Mfr. Part No.:
- ADVC-4-5-A-P
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo ADVC series double-acting short-stroke cylinder has a male thread piston-rod end design structure with flexible cushioning rings/plates at both ends for proximity sensor. The actuator stroke is a 5 mm with operating pressure of 10 bar.
Piston diameter - 4 mm
Cushioning - P
Assembly position - any
Cushioning - P
Assembly position - any
Specifications
Attribute | Value |
---|---|
Stroke | 5mm |
Bore | 4mm |
Action | Double |
Manufacturer Series | ADVC |
Model Number p | 188055 |