- RS Stock No.:
- 202-2368
- Mfr. Part No.:
- ADNGF-80-40-P-A
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 21/05/2024, delivery within 5 working days from despatch date
Added
Price Each
SGD577.68
(exc. GST)
SGD629.67
(inc. GST)
Units | Per unit |
1 + | SGD577.68 |
- RS Stock No.:
- 202-2368
- Mfr. Part No.:
- ADNGF-80-40-P-A
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo ADNGF series compact cylinder has a double-acting actuator with plain-bearing guide, piston rod secured against rotation by means of guide rods and yoke plate. The piston rod has a diameter of 80mm with flexible cushioning rings/plates at both ends.
Stoke diameter - 40mm
Cushioning - P
Complies with ISO 21287 standard
Cushioning - P
Complies with ISO 21287 standard
Specifications
Attribute | Value |
---|---|
Stroke | 40мм |
Bore | 80мм |
Action | Double |
Manufacturer Series | ADNGF |
Model Number p | 554282 |