- RS Stock No.:
- 121-5733
- Mfr. Part No.:
- ADN-20-60-I-P-A
- Manufacturer:
- Festo
- RS Stock No.:
- 121-5733
- Mfr. Part No.:
- ADN-20-60-I-P-A
- Manufacturer:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Cylinder, Female Piston Rod Thread, M5 Pneumatic Connection - ADN-20-60-I-P-A
Need to push your system in the right direction? Choose this pneumatic cylinder from Festo to get things moving. It's a double-acting assembly that gives you accurate control over back-and-forth actions. PUR seals resist corrosion from chemicals and oils while keeping contaminants at bay, to ensure longevity. This product's alloy steel piston rod and aluminium alloy barrel resist mechanical stress, abrasion and other forces without suffering a dent in performance. Because they manage force effectively, the unit's endpoints experience only 0.2J of energy from impacts.
Light 131g weight at 0mm stroke minimises strain on your infrastructure
Inbuilt cushioning plates at both ends prevent damage from impact and are maintenance-free
Suitable for cleanroom use, so compatible with hygiene-critical applications
60mm stroke and 20mm piston diameter generate high power to support demanding tasks
Inbuilt cushioning plates at both ends prevent damage from impact and are maintenance-free
Suitable for cleanroom use, so compatible with hygiene-critical applications
60mm stroke and 20mm piston diameter generate high power to support demanding tasks
Applications
Processing and packaging plants
Transportation industry
Factory automation
Transportation industry
Factory automation
What size is this cylinder?
This item has compact dimensions of 35.5 (H) x 35.5 (W) x 102.5mm (L), so it's a space-efficient choice.
Can I use the cylinder in harsh industrial conditions?
Yes. It operates in a broad temperature range between -20°C and +80°C, meaning it copes well in harsh industrial conditions.
FESTO ADN Series
Specifications
Attribute | Value |
---|---|
Stroke | 60mm |
Bore | 20mm |
Action | Double |
Manufacturer Series | ADN |
Length | 102.5mm |
Pneumatic Connection | M5 |
Piston Rod Thread Gender | Female |
Cushioning Type | Elastic |
Dimensions | 35.5 x 35.5 x 102.5mm |
Width | 35.5mm |
Maximum Operating Pressure | 10 bar |
Height | 35.5mm |
VDMA Standard | 24364 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
ISO Standard | 21287 |
Model Number p | 536362 |