- RS Stock No.:
- 121-5719
- Mfr. Part No.:
- ADN-16-20-I-P-A
- Manufacturer:
- Festo
- RS Stock No.:
- 121-5719
- Mfr. Part No.:
- ADN-16-20-I-P-A
- Manufacturer:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Cylinder, High Alloy Steel Piston Rod, 90N Return Stroke Force - ADN-16-20-I-P-A
Looking for a space-efficient device to move loads in your industrial system? Choose this pneumatic cylinder from Festo. It's a double-acting option, meaning it uses air to deliver linear motion in both directions. As it has dimensions of 29 (L) x 29 (W) x 59.7mm (D), you won't have any problem fitting this piece of kit into a compact setup. Anodised aluminium housing means it holds its own against impact and corrosion, giving you reliable long-term performance in harsh environments. Your equipment won't feel any unnecessary strain, as the cylinder tips the scales at just 79g.
Features & Benefits
Flexible cushioning rings at both ends reduce noise and vibration
M5 threaded port for simple and time-efficient installation
Safe to use in challenging settings thanks to a temperature range from -20°C to +80°C
Compatible with proximity sensors for automated operation
Wide operating pressure range between 1 and 10 bar for versatile use in light-duty and heavy-duty applications
M5 threaded port for simple and time-efficient installation
Safe to use in challenging settings thanks to a temperature range from -20°C to +80°C
Compatible with proximity sensors for automated operation
Wide operating pressure range between 1 and 10 bar for versatile use in light-duty and heavy-duty applications
Applications
Pharmaceutical production
Transportation industry
Material handling equipment
Transportation industry
Material handling equipment
What's the benefit of the TPE seals on this cylinder?
The seals that come with this unit prevent leakages and keep contaminants out to ensure optimal performance and a prolonged lifespan.
FESTO ADN Series
Specifications
Attribute | Value |
---|---|
Stroke | 20mm |
Bore | 16mm |
Action | Double |
Manufacturer Series | ADN |
Length | 59.7mm |
Pneumatic Connection | M5 |
Piston Rod Thread Gender | Female |
Cushioning Type | Elastic |
Dimensions | 29 x 29 x 59.7mm |
Width | 29mm |
Maximum Operating Pressure | 10 bar |
Height | 29mm |
Maximum Operating Temperature | +80°C |
ISO Standard | ISO 21287 |
Minimum Operating Temperature | -20°C |
Model Number p | 536229 |
VDMA Standard | VDMA 24364-B1/B2-L |
Weight | 79g |