SMC Air Dryer Pneumatic Air Dryer -20 °C, IDG100-F04

Subtotal (1 unit)*

SGD4,619.92

(exc. GST)

SGD5,035.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD4,619.92

*price indicative

RS Stock No.:
395-413
Mfr. Part No.:
IDG100-F04
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Sub Type

Air Dryer

Product Type

Pneumatic Air Dryer

Dew Point

-20°C

Inlet Port Size

1/2 in G

Maximum Flow Rate

1000L/min

Series

IDG100-F04

Minimum Operating Temperature

-5°C

Minimum Inlet Pressure

0.3MPa

Maximum Inlet Pressure

1.0MPa

Maximum Operating Temperature

55°C

Standards/Approvals

IEC 60204-1, ISO 4414, ISO 4413, RoHS, ISO 10218-1

COO (Country of Origin):
JP
The SMC Membrane air dryer series IDG is available in a single unit or combination unit style. Possible to easily supply dry air using the hollow fibber membrane. IDG/M models combine a mist separator and micro mist separator with a single unit. IDG/V models combine a regulator with the IDG/M model. Options available include one touch fitting exhaust of purge air. If purged air is not exhausted around membrane air dryer, air is exhausted with tubing away from its dryer.

Non fluorocarbon

Compatible with low dew point

No vibration or heat discharge

Energy saving

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy