Festo Directional Control type Pneumatic Actuated Valve, 10 bar 0.25 in
- RS Stock No.:
- 647-251
- Mfr. Part No.:
- VMEF-STC-M32-M-N14
- Manufacturer:
- Festo
Subtotal (1 unit)*
SGD146.13
(exc. GST)
SGD159.28
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD146.13 |
*price indicative
- RS Stock No.:
- 647-251
- Mfr. Part No.:
- VMEF-STC-M32-M-N14
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Valve Type | Directional Control | |
| Inlet Port Size | 0.25 in | |
| Outlet Port Size | 1/4 in | |
| Maximum Operating Pressure | 10 bar | |
| Outlet Thread Standard | NPT | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ATEX Zone 1, RoHS, VDMA24364-B1/B2-L | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Actuated Valve | ||
Valve Type Directional Control | ||
Inlet Port Size 0.25 in | ||
Outlet Port Size 1/4 in | ||
Maximum Operating Pressure 10 bar | ||
Outlet Thread Standard NPT | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ATEX Zone 1, RoHS, VDMA24364-B1/B2-L | ||
- COO (Country of Origin):
- BR
The Festo stem actuated valve is engineered to ensure precise control in pneumatic systems. This 3/2-way monostable valve features mechanical actuation and a compact construction width of 20 mm, making it ideal for tight spaces. Designed for moderate flow demands, it supports an impressive standard nominal flow rate of up to 870 l/min while operating effectively under a pressure range of 0.35 MPa to 1 MPa. Its robust design incorporates a poppet seat and a mechanical spring reset, ensuring reliability and durability. Furthermore, the valve is versatile for various applications with a soft sealing principle and reversible flow direction, positioning it as a dependable choice for demanding operational environments.
Robust construction ensures lasting durability in various environments
Compatible with lubricated operation which ensuring versatility in application
RoHS-compliant materials highlight a commitment to environmental standards
Related links
- Festo Directional Control type Pneumatic Actuated Valve, 10 bar 0.125 in
- Festo Directional Control type Pneumatic Actuated Valve, 10 bar 0.25 in
- Festo Plunger Pneumatic Manual Control Valve VMEF Series 8031331
- Festo Plunger Pneumatic Manual Control Valve VMEF Series 8031332
- Festo Directional Control type Pneumatic Valve Metric M7
- Festo Directional Control type Pneumatic Valve Metric M3
- Festo Directional Control type Pneumatic Valve, 10 bar G 1/4 in
- Festo Directional Control type Pneumatic Valve, 10 bar G 3/8 in
