- RS Stock No.:
- 721-1500
- Mfr. Part No.:
- 10099104-011LF
- Manufacturer:
- FCI
Discontinued product
- RS Stock No.:
- 721-1500
- Mfr. Part No.:
- 10099104-011LF
- Manufacturer:
- FCI
Technical data sheets
Legislation and Compliance
Product Details
SFP Components - FCI
The FCI SFP SMT terminated card edge connector has 20 positions with 0.8mm spaced contacts. The QSFP metal cage and EMI fingers are copper alloy with the cage being Nickel plated and the fingers Tin plated. The QSFP edge card connector and cage are designed to meet all signal integrity requirements and EMI requirements as defined by the SFF-8436 and 8461 specifications.
Note
For FCI SFP cable assemblies see stock number 721-1503 typical.
SFP Connectors and Cable Assemblies - FCI
These FCIs SFP ( Small Form-factor Pluggable) connector and cable assemblies are designed to meet the needs of a high density cabling interconnection system. This SFP system is capable of delivering an aggregate data bandwidth of 10 Gb/s. The FCI system is fully compliant with existing industry standard specifications such as the Small Form Factor industry standards SFF-8431 and 8461. The SFP cables support the bandwidth transmission requirements as defined by 10Gigabit-Ethernet (10G Base-CU), 8G Fibre Channel (FC) and 10G Fibre Channel over Ethernet ( FCoE) specifications. They are fully compatible with all SFP+ interfaces as well as having mechanical backwards compatibility with SFP interfaces.
Specifications
Attribute | Value |
---|---|
Type | Stacked Cage & Connector |
Number of Ports | 4 |
Body Orientation | Right Angle |
Number of Contacts | 20 |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel (Edge Plate), Tin over Nickel (Leads) |
Termination Method | Press-In |
Series | SFP |