- RS Stock No.:
- 835-6764
- Mfr. Part No.:
- L530RR
- Manufacturer:
- PASS & SEYMOUR
Discontinued product
- RS Stock No.:
- 835-6764
- Mfr. Part No.:
- L530RR
- Manufacturer:
- PASS & SEYMOUR
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Turnlok Panel Mount Receptacles
The Legrand Turnlok® series of panel mounted receptacles are high durability sockets that have an impact resistant nylon face and body that allows them to withstand hard use. They feature high quality brass contacts for solid electrical connections offering a premium selection NEMA and non-NEMA sockets
Clearly marked NEMA configuration and non-NEMA options available
Impact resistant face and body
Single piece, high grade contacts
Impact resistant face and body
Single piece, high grade contacts
Specifications
Attribute | Value |
---|---|
Number of Gangs | 1 |
Colour | Grey |
Socket Type | NEMA L5-30R |
Mounting Style | Wall Mount |
Current Rating | 30A |
Voltage Rating | 125 V |
Material | Nylon |
Colour Family | Grey |