PASS & SEYMOUR Black 1 Gang Plug Socket, 15A, NEMA L6-15R

Technical data sheets
Legislation and Compliance
Non Compliant
COO (Country of Origin): MX
Product Details

Turnlok Panel Mount Receptacles

The Legrand Turnlok® series of panel mounted receptacles are high durability sockets that have an impact resistant nylon face and body that allows them to withstand hard use. They feature high quality brass contacts for solid electrical connections offering a premium selection NEMA and non-NEMA sockets

Clearly marked NEMA configuration and non-NEMA options available
Impact resistant face and body
Single piece, high grade contacts

Specifications
Attribute Value
Number of Gangs 1
Colour Black
Socket Type NEMA L6-15R
Mounting Style Flange Mount
Current Rating 15A
Voltage Rating 250V
Material Nylon
Minimum Box Depth 23mm
Colour Family Black
Temporarily out of stock - back order for despatch 30/12/2020, delivery within 4 working days from despatch date
Price Each
SGD 63.13
(exc. GST)
SGD 67.55
(inc. GST)
units
Per unit
1 - 19
SGD63.13
20 +
SGD51.28
Related Products
The Legrand grey 1 gang socket outlet is ...
Description:
The Legrand grey 1 gang socket outlet is a weatherproof wiring device system intended for residential and professional technical premises as well as outdoor environments. It has a voltage rating of 230VAC and a current rating of 16A. The 2P+E ...
A comprehensive range of tough, impact resistant, surface ...
Description:
A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home ...
The New Logic Plus range supplied by Caradon ...
Description:
The New Logic Plus range supplied by Caradon MK Electric Ltd combines the ultimate in safety requirements for electrical accessories with innovative design and ease of installation.Logic Plus products have in-line terminals for ease of cable access and all terminal ...
Straight blade single or duplex 15A receptacles for ...
Description:
Straight blade single or duplex 15A receptacles for 125V operation. Featuring one-piece mounting strap with integral ground contacts, reinforced thermoplastics base and a compact heavy duty design.