NB3N51034DTG Crystal Oscillator, 100 MHz, 200 MHz, ±20ppm HCSL, LVDS 16 → 20pF, 20-Pin TSSOP, 6.6 x 4.5 x 1.2mm

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Clock Generators, ON Semiconductor

Emitter Coupled Logic (ECL)
Arithmetic functions such as counters, dividers

Clock Generators/Buffers

Specifications
Attribute Value
Oscillator Type XO
Output Frequency 100 MHz, 200 MHz
Frequency Stability ±20ppm
Package Type TSSOP
Minimum Operating Supply Voltage 3.135 V
Output Level HCSL, LVDS
Maximum Operating Supply Voltage 3.465 V
Mounting Type Surface Mount
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Height 1.2mm
Dimensions 6.6 x 4.5 x 1.2mm
Discontinued product
Related Products
Abracon Clearclock™AX7 series are power optimized clock oscillators ...
Description:
Abracon Clearclock™AX7 series are power optimized clock oscillators which feature highest in class frequency range from 50MHz to 2100MHz, excellent spurious suppression and they also have lowest in class power consumption. 0.125 ps typ jitter (150fs MAX f>200 MHz, 25°C) ...
The Silicon Labs Si5332x family are LVPECL Fanout ...
Description:
The Silicon Labs Si5332x family are LVPECL Fanout Clock Buffers that offer low jitter characteristics of 50 fs and feature built in LDOs for high PSRR performance. Ultra-low additive jitter: 50 fs RMSBuilt-in LDOs for high PSRR performance and a ...
The Silicon Labs Si5336x family are LVCMOS Fanout ...
Description:
The Silicon Labs Si5336x family are LVCMOS Fanout Clock Buffers that offer low jitter characteristics of 120 fs and feature built in LDOs for high PSRR performance. Ultra-low additive jitter: 120 fs RMSBuilt-in LDOs for high PSRR performance and a ...
The Silicon Labs Si5334x family are LVDS Fanout ...
Description:
The Silicon Labs Si5334x family are LVDS Fanout Clock Buffers that offer low jitter characteristics of 50 fs and feature built in LDOs for high PSRR performance. Ultra-low additive jitter: 50 fs RMSBuilt-in LDOs for high PSRR performance and a ...