Analog Devices ADF4116BRUZ, Frequency Synthesizer, 16-Pin TSSOP
This image is representative of the product range
- RS Stock No.:
- 709-7547
- Mfr. Part No.:
- ADF4116BRUZ
- Manufacturer:
- Analog Devices
units | Per unit |
1 - 9 | SGD8.97 |
10 - 49 | SGD8.32 |
50 - 99 | SGD8.11 |
100 - 249 | SGD7.94 |
250 + | SGD7.77 |
PLL Frequency Synthesizer, Analog Devices
Attribute | Value |
Number of Elements per Chip | 1 |
Maximum Supply Current | 5.5 mA |
Maximum Input Frequency | 550MHz |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Dimensions | 5 x 4.4 x 1.05mm |
Length | 5mm |
Width | 4.4mm |
Height | 1.05mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |