RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Analog Devices ADF4002BRUZ, Frequency Synthesizer, 16-Pin CP 20 1

This image is representative of the product range


51 In stock for delivery within 4 working days
Add to Basket

Price Each

SGD6.34

(exc. GST)

SGD6.78

(inc. GST)

units

Added

Packaging Options:
RS Stock No.:
709-5137
Mfr. Part No.:
ADF4002BRUZ
Manufacturer:
Analog Devices
unitsPer unit
1 - 9SGD6.34
10 - 49SGD5.65
50 - 99SGD4.65
100 - 249SGD4.21
250 +SGD3.74

PLL Frequency Synthesizer, Analog Devices


AttributeValue
Number of Elements per Chip1
Maximum Supply Current6 mA
Maximum Input Frequency400MHz
Mounting TypeSurface Mount
Package TypeCP 20 1
Pin Count16
Dimensions5 x 4.4 x 1.05mm
Length5mm
Width4.4mm
Height1.05mm
Maximum Operating Supply Voltage3.3 V
Maximum Operating Temperature+85 °C
Minimum Operating Supply Voltage2.7 V
Minimum Operating Temperature-40 °C