Analog Devices ADF4153YRUZ, Frequency Synthesizer, 16-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

PLL Frequency Synthesizer, Analog Devices

Frequency Synthesizers

Specifications
Attribute Value
Number of Elements per Chip 1
Maximum Supply Current 24 mA
Maximum Input Frequency 4GHz
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Dimensions 5.1 x 4.5 x 1.05mm
Length 5.1mm
Width 4.5mm
Height 1.05mm
Maximum Operating Supply Voltage 3.3 V
Maximum Operating Temperature +125 °C
Maximum Output Frequency 1750MHz
Minimum Operating Supply Voltage 2.7 V
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 09/04/2020, delivery within 3 working days from despatch date
Price Each (In a Tube of 96)
SGD 9.587
(exc. GST)
SGD 10.258
(inc. GST)
units
Per unit
Per Tube*
96 +
SGD9.587
SGD920.352
*price indicative