Analog Devices ADF4153ABRUZ, Frequency Synthesizer, 16-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

PLL Frequency Synthesizer, Analog Devices

Frequency Synthesizers

Specifications
Attribute Value
Maximum Supply Current 100 μA
Maximum Input Frequency 250MHz
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Dimensions 5.1 x 4.5 x 1.05mm
Length 5.1mm
Width 4.5mm
Height 1.05mm
Maximum Operating Supply Voltage 3.3 V
Maximum Operating Temperature +85 °C
Maximum Output Frequency 4000MHz
Minimum Operating Supply Voltage 2.7 V
Minimum Operating Temperature -40 °C
96 In stock for delivery within 4 working days
Price Each (In a Tube of 96)
SGD 6.615
(exc. GST)
SGD 7.078
(inc. GST)
units
Per unit
Per Tube*
96 +
SGD6.615
SGD635.04
*price indicative