Analog Devices ADF4107BCPZ, Frequency Synthesizer, 20-Pin CP 20

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

PLL Frequency Synthesizer, Analog Devices

Frequency Synthesizers

Specifications
Attribute Value
Number of Elements per Chip 1
Maximum Input Frequency 7000MHz
Mounting Type Surface Mount
Package Type CP 20
Pin Count 20
Dimensions 4 x 4 x 0.83mm
Length 4mm
Width 4mm
Height 0.83mm
Maximum Operating Supply Voltage 3.3 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 2.7 V
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 07/04/2020, delivery within 3 working days from despatch date
Price Each (In a Tray of 490)
SGD 6.57
(exc. GST)
SGD 7.03
(inc. GST)
units
Per unit
Per Tray*
490 +
SGD6.57
SGD3,219.30
*price indicative