Analog Devices ADF4112BRUZ, Frequency Synthesizer, 16-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

PLL Frequency Synthesizer, Analog Devices

Frequency Synthesizers

Specifications
Attribute Value
Number of Elements per Chip 1
Maximum Supply Current 7.5 mA
Maximum Input Frequency 3000MHz
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Dimensions 5 x 4.4 x 1.05mm
Length 5mm
Width 4.4mm
Height 1.05mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 2.7 V
Minimum Operating Temperature -40 °C
288 In stock for delivery within 3 working days
Price Each (In a Tube of 96)
SGD 7.989
(exc. GST)
SGD 8.548
(inc. GST)
units
Per unit
Per Tube*
96 - 96
SGD7.989
SGD766.944
192 - 288
SGD7.738
SGD742.848
384 - 864
SGD6.536
SGD627.456
960 +
SGD6.524
SGD626.304
*price indicative