AD9522-1BCPZ, PLL Clock Generator, 800 MHz, 64-Pin LFCSP VQ

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Clock Generators, Analog Devices

Clock Generators/Buffers

Specifications
Attribute Value
Number of Elements per Chip 1
Maximum Supply Current +100 μA
Mounting Type Surface Mount
Package Type LFCSP VQ
Pin Count 64
Dimensions 9 x 9 x 0.95mm
Length 9mm
Width 9mm
Height 0.95mm
Maximum Operating Supply Voltage 3.465 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 3.135 V
Minimum Operating Temperature -40 °C
Minimum Output Frequency 800MHz
32 In stock for delivery within 4 working days
Price Each
SGD 36.18
(exc. GST)
SGD 38.71
(inc. GST)
units
Per unit
1 - 9
SGD36.18
10 - 49
SGD35.46
50 - 99
SGD34.75
100 - 249
SGD34.06
250 +
SGD33.39
Packaging Options: