AD9522-1BCPZ, PLL Clock Generator, 64-Pin LFCSP VQ

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Clock Generators, Analog Devices

Clock Generators/Buffers

Specifications
Attribute Value
Number of Elements per Chip 1
Maximum Supply Current +100 μA
Mounting Type Surface Mount
Package Type LFCSP VQ
Pin Count 64
Dimensions 9 x 9 x 0.95mm
Length 9mm
Width 9mm
Height 0.95mm
Maximum Operating Supply Voltage 3.465 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 3.135 V
Minimum Operating Temperature -40 °C
Minimum Output Frequency 800MHz
Temporarily out of stock - back order for despatch 21/08/2020, delivery within 4 working days from despatch date
Price Each (In a Tray of 260)
SGD 28.815
(exc. GST)
SGD 30.832
(inc. GST)
units
Per unit
Per Tray*
260 +
SGD28.815
SGD7,491.90
*price indicative