AD9517-4ABCPZ, PLL Clock Generator, 48-Pin LFCSP VQ

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Clock Generators, Analog Devices

Clock Generators/Buffers

Specifications
Attribute Value
Number of Elements per Chip 1
Maximum Supply Current +100 μA
Mounting Type Surface Mount
Package Type LFCSP VQ
Pin Count 48
Dimensions 7.1 x 7.1 x 0.95mm
Length 7.1mm
Width 7.1mm
Height 0.95mm
Maximum Operating Supply Voltage 3.465 V
Maximum Operating Temperature +85 °C
Maximum Output Frequency 1.6GHz
Minimum Operating Supply Voltage 3.135 V
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 20/08/2020, delivery within 4 working days from despatch date
Price Each (In a Tray of 260)
SGD 18.161
(exc. GST)
SGD 19.432
(inc. GST)
units
Per unit
Per Tray*
260 +
SGD18.161
SGD4,721.86
*price indicative