Maxim MAX2470EUT+T PLL Clock Buffer Dual 6-Pin SOT-23

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

MAX2470, 10MHz to 500MHz, VCO Buffer Amplifiers with Differential Outputs, Maxim Integrated

Power Supply Operation: 2.7 V to 5.5 V
>14 dB Power Gain at 200 MHz
64 dB Typical Reverse Isolation at 200 MHz

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Radio Frequency (RF) Amplifiers, Maxim Integrated

Specifications
Attribute Value
Number of Elements per Chip 2
Maximum Supply Current 4.5 mA
Maximum Input Frequency 500MHz
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 6
Dimensions 3 x 1.75 x 1.3mm
Length 3mm
Width 1.75mm
Height 1.3mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 2.7 V
Minimum Operating Temperature -40 °C
2582 In stock for delivery within 4 working days
Price Each (On a Tape of 2)
Was SGD4.95
SGD 3.51
(exc. GST)
SGD 3.76
(inc. GST)
units
Per unit
Per Tape*
2 - 18
SGD3.51
SGD7.02
20 - 38
SGD3.47
SGD6.94
40 - 98
SGD3.435
SGD6.87
100 +
SGD3.40
SGD6.80
*price indicative
Packaging Options:
Related Products
16-Bit A/D Converters16-Bit D/A ConvertersProgrammable Input/Output Sample Rates75 ...
Description:
16-Bit A/D Converters16-Bit D/A ConvertersProgrammable Input/Output Sample Rates75 dB ADC SNR70 db DAC SNR64 ksps Maximum Sample Rate-90 db CrosstalkProgrammable Input/Output GainLow group Delay: 25 μs per ADC ch50 μs per DAC chFlexible Serial Port Allows Up to 4 Codecs ...
A Direct Digital Synthesizer (DDS) is versatile device ...
Description:
A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock. They can be used in many application areas such as signal generation, communication systems, function generators and sound ...
The Toshiba TLP2367 series, SO6 package, 50Mpbs high-speed ...
Description:
The Toshiba TLP2367 series, SO6 package, 50Mpbs high-speed photocoupler is a new age device that consists of a high output GaA-As light-emitting diode coupled with integrated high gain, high-speed photodetector and has high speed switching performance at supply voltage from ...
RX-4035 high stability SMD real time clock modules ...
Description:
RX-4035 high stability SMD real time clock modules with a built in frequency adjusted 32.768 kHz crystal unit, time stamp and auto power switching function. These RX-4035 real time clock modules have an SPI-Bus (1MHz) interface, an operating voltage range ...