Silicon Labs Si53362-B-GM Clock Buffer 0 → 200 MHz 24-Pin QFN

  • RS Stock No. 173-2719
  • Mfr. Part No. SI53362-B-GM
  • Manufacturer Silicon Labs
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Si5336x Fanout Clock Buffers

The Silicon Labs Si5336x family are LVCMOS Fanout Clock Buffers that offer low jitter characteristics of 120 fs and feature built in LDOs for high PSRR performance.

Features

Ultra-low additive jitter: 120 fs RMS
Built-in LDOs for high PSRR performance and a reduction in external components
Up to 12 LVCMOS outputs (model dependent)
LVCMOS input
DC to 200 MHz frequency range
Output enable
Compatible with Si534x Clocks and Si5xx Oscillators

Specifications
Attribute Value
Number of Elements per Chip 12
Maximum Supply Current 35 mA
Maximum Input Frequency 250MHz
Mounting Type Surface Mount
Package Type QFN
Pin Count 24
Dimensions 4 x 4 x 0.85mm
Length 4mm
Width 4mm
Height 0.85mm
Maximum Operating Supply Voltage 3.63 V
Maximum Operating Temperature +85 °C
Maximum Output Frequency 200MHz
Minimum Operating Supply Voltage 2.97 V
Minimum Operating Temperature -40 °C
Minimum Output Frequency 0MHz
Discontinued product
Related Products
Clock Buffers from Texas Instruments combine low additive ...
Description:
Clock Buffers from Texas Instruments combine low additive jitter and skew with highly flexible input/output formats which make it easy to distribute clock signals.
Clock Buffers from Texas Instruments combine low additive ...
Description:
Clock Buffers from Texas Instruments combine low additive jitter and skew with highly flexible input/output formats which make it easy to distribute clock signals.
25 MHz to 100 MHz operating frequency rangeNine ...
Description:
25 MHz to 100 MHz operating frequency rangeNine different spread select optionsAccepts clock and crystal inputsLow power dissipation:56 mW at Fin = 25 MHz89 mW at Fin = 65 MHz139 mW at Fin = 100 MHzFrequency spread disable functionCenter spread ...
Power Supply Operation: 2.7 V to 5.5 V>14 ...
Description:
Power Supply Operation: 2.7 V to 5.5 V>14 dB Power Gain at 200 MHz64 dB Typical Reverse Isolation at 200 MHz.