Cypress Semiconductor CY29948AXI Clock Buffer 32-Pin TQFP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): KR
Product Details

Clock Buffers, Cypress Semiconductor

Cypress has a broad selection of standard and high performance clock buffers.

Clock Generators/Buffers

Specifications
Attribute Value
Number of Elements per Chip 3
Maximum Supply Current ±20 mA
Maximum Input Frequency 0 → 200MHz
Mounting Type Surface Mount
Package Type TQFP
Pin Count 32
Dimensions 7 x 7 x 1mm
Length 7mm
Width 7mm
Height 1mm
Maximum Operating Supply Voltage 2.5 V, 3.3 V
Maximum Operating Temperature +85 °C
Maximum Output Frequency 200MHz
Minimum Operating Temperature -40 °C
Minimum Output Frequency 0MHz
Discontinued product
Related Products
The DIABLO16 embedded graphics controller from 4D Systems, ...
Description:
The DIABLO16 embedded graphics controller from 4D Systems, can be integrated into a variety of LCD and OLED displays. The controller uses the 4DGL graphics language supported by Extensive Virtual Engine (EVE) — a virtual processor with a comprehensive byte-code ...
The Silicon Labs Si5332x family are LVPECL Fanout ...
Description:
The Silicon Labs Si5332x family are LVPECL Fanout Clock Buffers that offer low jitter characteristics of 50 fs and feature built in LDOs for high PSRR performance. Ultra-low additive jitter: 50 fs RMSBuilt-in LDOs for high PSRR performance and a ...
The Silicon Labs Si5336x family are LVCMOS Fanout ...
Description:
The Silicon Labs Si5336x family are LVCMOS Fanout Clock Buffers that offer low jitter characteristics of 120 fs and feature built in LDOs for high PSRR performance. Ultra-low additive jitter: 120 fs RMSBuilt-in LDOs for high PSRR performance and a ...