ON Semiconductor MC10LVEP11DG PLL Clock Buffer 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Clock Buffers, ON Semiconductor

Clock Generators/Buffers

Specifications
Attribute Value
Number of Elements per Chip 3
Maximum Supply Current 42 mA
Maximum Input Frequency 3GHz
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Length 5mm
Width 4mm
Height 1.5mm
Maximum Operating Supply Voltage 3.8 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 2.37 V
Minimum Operating Temperature -40 °C
Discontinued product