PLL Single 12MHz to 18MHz 16-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

74HCT Family Complex Function, Texas Instruments

Texas Instruments Complex Function ICs from the 74HCT CMOS Logic Family includes Binary Adders, Magnitude & Identity Comparators, PLLs (Phase Locked Loop) and 4-to-7 BCD Decoder/Drivers. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Specifications
Attribute Value
Number of Elements per Chip 1
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Dimensions 9.9 x 3.91 x 1.58mm
Length 9.9mm
Width 3.91mm
Height 1.58mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 4.5 V
Minimum Operating Temperature -55 °C
Discontinued product
Related Products
The H11L1, H11L2 is an optically coupled isolator. ...
Description:
The H11L1, H11L2 is an optically coupled isolator. It consists of a Gallium Arsenide infrared emitting diode and a Microprocessor compatible Schmitt Trigger mounted in a standard 6 pin dual-in-line package. High Data Rate, Typ 1 MHz (NRZ)Microprocessor Compatible DriveLogic ...
These Swiss Preci-dip IC Hard Metric PCB Socket ...
Description:
These Swiss Preci-dip IC Hard Metric PCB Socket Connectors are solder tail Through Hole or SMD headers. The straight Through Hole headers have a Tail length of 2.9 mmThe 90 ° Through Hole headers have a Tail length of 3.2 ...
These Swiss Preci-dip IC Ultraminiature PCB Pin Connectors ...
Description:
These Swiss Preci-dip IC Ultraminiature PCB Pin Connectors are solder tail Through Hole or SMD perpendicular mount headers. The SIL straight Through Hole headers have a Body height of 2.2 mm and Tail length of 2.9 mmThe DIL straight Through ...
Texas Instruments range of Complex Function products from ...
Description:
Texas Instruments range of Complex Function products from the 74HC High Speed CMOS Logic Family includes Binary Adders, Magnitude & Identity Comparators, Parity Checkers, 7-segment LCD Latch/Decoder/Drivers and PLL (Phase Locked Loop) ICs. The 74HC Family use silicon gate CMOS ...