- RS Stock No.:
- 187-6925
- Mfr. Part No.:
- SS406-200
- Manufacturer:
- Bahco
Discontinued product
- RS Stock No.:
- 187-6925
- Mfr. Part No.:
- SS406-200
- Manufacturer:
- Bahco
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Long nose pliers for cutting 1,0 Ø Cu and Fe wires
Long serrated tip
PVC coated handles
High strength and hardness
Excellent corrosion resistance
Magnetic
Material: AISI 420 Stainless Steel
Long serrated tip
PVC coated handles
High strength and hardness
Excellent corrosion resistance
Magnetic
Material: AISI 420 Stainless Steel
Specifications
Attribute | Value |
---|---|
Plier Type | Long Nose Pliers |
Overall Length | 200 mm |
Cutting Capacity | 1.0 mm |
Material | Stainless Steel |
Tip Style | Straight |
Jaw Length | 54mm |