- RS Stock No.:
- 680-1092
- Mfr. Part No.:
- 1571541-2
- Manufacturer:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 680-1092
- Mfr. Part No.:
- 1571541-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
PCS Series
The PCS Series Chip Carrier sockets from TE Connectivity accepts JEDEC Type "A" Plastic Leaded Chip Carriers (PLCC) on 1.27 mm (.050") centres. The design of these PCS Series Chip Carrier sockets includes an internal stand-off to ensure proper positioning and also external visual aids to assure easy registration.
Insulation resistance: 1000MΩ
Typical life 50 cycles
Flammability UL94 V-0
Temperature range -55 to +105°C
Typical life 50 cycles
Flammability UL94 V-0
Temperature range -55 to +105°C
Specifications
Attribute | Value |
---|---|
Gender | Female |
Number of Contacts | 52 |
Pitch | 2.54mm |
Body Orientation | Straight |
Contact Material | Phosphor Bronze |
Contact Plating | Tin over Nickel |
Current Rating | 1A |
Termination Method | Solder |
Housing Material | PPS |