- RS Stock No.:
- 203-4168
- Mfr. Part No.:
- 6ES7136-6BA00-0CA0
- Manufacturer:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 203-4168
- Mfr. Part No.:
- 6ES7136-6BA00-0CA0
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Siemens Digital Input/Output Module, 8 Inputs, 8 Outputs - SIMATIC ET 200SP Series - 6ES7148-4FA00-0AB0
Use this digital I/O (input/output) module from Siemens for the reading of sensor information in an automated system. It meets the requirements for safety applications and communicates with a fail-safe SIMATIC S7 CPU (central processing unit) by means of PROFIsafe. The module is suitable for both centralised and distributed configuration and includes short-circuit protection for enhanced electrical safety. Its hardware has automatic encoding for increased accuracy and reduced storage-space needs, while its diagnostic function has an alarm to warn you of a malfunction. This module is easily integrated into your automated industrial-control system and designed for long-term reliability.
• Compact, modular design to save on space and make it easy to configure with other modules
• Bright LED (light-emitting diode) warning lamps for a visual alarm that's easy to see
• Extremely low probability of failure even when used in high demand or continuous mode
• Bright LED (light-emitting diode) warning lamps for a visual alarm that's easy to see
• Extremely low probability of failure even when used in high demand or continuous mode
How big is this I/O module?
This device has dimensions of 15 (width) x 73 (height) x 58mm (depth), so it's suited to systems where space is limited.
Specifications
Attribute | Value |
---|---|
Accessory Type | PLC I/O Module |
Range | SIMATIC |
Series | ET 200SP |
Input Type | Digital |
Number of Inputs | 8 |
Number of Outputs | 8 |
For Use With | ET 200SP |
Supply Voltage | 24 V |
Output Current | 800 mA |
Maximum Operating Temperature | +60°C |
Dimensions | 73 x 15 x 58 mm |