- RS Stock No.:
- 196-3679
- Mfr. Part No.:
- 6GK54164GS002AM2
- Manufacturer:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 196-3679
- Mfr. Part No.:
- 6GK54164GS002AM2
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SCALANCE XM416-4C, managed modular IE switch, 16x 10/100/1000 Mbit/s RJ45, 4x 100/1000 Mbit/s SFP, contains 4 combo ports, in total 16 ports can be used, expandable to 24 ports electrical or optical, assembly: DIN rail/S7 mounting rail, PROFINET IO device, redundancy functions, office features (RSTP, VLAN, IGMP,..), C-plug in scope of delivery, Layer 3 with key plug available
Specifications
Attribute | Value |
---|---|
Accessory Type | PLC I/O Module |
Range | SCALANCE |
Series | 6ES7132 |
Supply Voltage | 24 V dc |
Mounting Type | DIN Rail |
Maximum Operating Temperature | +70°C |
Dimensions | 140 x 147 x 125 mm |