Honeywell Receiver Wireless Receiver For Use With Wireless Transmission - 1 Input, 1 Output, Voltage Input Type
- RS Stock No.:
- 758-8481
- Mfr. Part No.:
- WDRR1A00B0A
- Manufacturer:
- Honeywell
Discontinued product
- RS Stock No.:
- 758-8481
- Mfr. Part No.:
- WDRR1A00B0A
- Manufacturer:
- Honeywell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Limitless Series Monitors and Receivers
Reliable, flexible and secure wireless transmission
Up to 305 m [1000 ft] communication range
Field pairing function allows for rapid configuration
Radio: WPAN 802.15.4; 2.4 GHz
Up to 305 m [1000 ft] communication range
Field pairing function allows for rapid configuration
Radio: WPAN 802.15.4; 2.4 GHz
Specifications
Attribute | Value |
---|---|
Number of Inputs | 1 |
Input Type | Voltage |
Number of Outputs | 1 |
Output Type | Transistor |
For Use With | Wireless Transmission |
Dimensions | 152.4 x 89.92 x 38.1 mm |