Communications processor CP 443-5

  • RS Stock No. 196-3696
  • Mfr. Part No. 6GK74435DX050XE0
  • Manufacturer Siemens
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Communications processor CP 443-5 Extended for connection of SIMATIC S7-400 to PROFIBUS DP, S5-compactible, PG/OP and S7 communication

Specifications
Attribute Value
For Use With SIMATIC S7-400
Module Type Communication Processor
Input Type RS485
Number of Inputs 1
Voltage Category DC
Memory Available Yes
Length 25mm
Width 210mm
Depth 290mm
Mounting Type DIN Rail
Dimensions 25 x 210 x 290 mm
Series 6GK7443
Temporarily out of stock - back order for despatch 02/09/2020, delivery within 5 working days from despatch date
Price Each
SGD 3,230.93
(exc. GST)
SGD 3,457.10
(inc. GST)
units
Per unit
1 +
SGD3,230.93
Related Products
Communications processor CP 443-1, 2x 10/100 Mbit/s (IE ...
Description:
Communications processor CP 443-1, 2x 10/100 Mbit/s (IE switch), RJ45 ports, ISO, TCP, UDP, PROFINET IO controller, S7 communication, Open communication (SEND/ RECEIVE), S7 routing, IP configuration via DHCP/ Block, IP Access Control List, Time synchronization, extended web diagnostics, Fast ...
Communications processor CP 443-1, 2x 10/100 Mbit/s (IE ...
Description:
Communications processor CP 443-1, 2x 10/100 Mbit/s (IE switch), RJ45 ports, ISO, TCP, UDP, PROFINET IO controller, S7 communication, Open communication (SEND/ RECEIVE), S7 routing, IP configuration via DHCP/ Block, IP Access Control List, Time synchronization, extended web diagnostics, Fast ...
SIMATIC Net communication processor and modules for connecting ...
Description:
SIMATIC Net communication processor and modules for connecting the SIMATIC S7-300 and ET200M to AS-Interface Configurable with STEP 7 ACCOR. AS-Interface SPEC. V3.0. SIMATIC NetAdvanced DP/AS-Interface linkNetwork transition Profibus DP/AS-Interface with master profile M3, M4 ACCIngress protection rating of IP20. ...
Input module to suit a wide variety of ...
Description:
Input module to suit a wide variety of resistance temperature sensors, including all popular types of platinum film sensor. RTD Temperature Sensor Input ModuleExtremely compactDIN rail or panel mount.