Bosch Rexroth Output PLC Expansion Module For Use With IndraControl L10 Series, IndraControl L20 Series, IndraControl
- RS Stock No.:
- 496-426
- Mfr. Part No.:
- R-IB IL AO 1/SF-PAC
- Manufacturer:
- Bosch Rexroth
Discontinued product
- RS Stock No.:
- 496-426
- Mfr. Part No.:
- R-IB IL AO 1/SF-PAC
- Manufacturer:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Bosch Rexroth - Inline Modular Analogue Input and Output Modules
Temperature range: -25 to +55°C
Protection: IP20
Optically isolated
DIN rail mounting
Protection: IP20
Optically isolated
DIN rail mounting
Bosch Rexroth IndraLogic Inline I/O Systems
Rexroth Inline is the flexibly scalable modular I/O system with IP20 protection for time-saving installation in a control cabinet whether locally at the IndraControl L or as a distributed I/O station.
Rexroth Inline is available for all current fieldbus systems in the following two versions:
Inline Block – bus coupler with integrated I/O as an ideal solution for nodes with limited I/O scope
Inline Modular – finely scalable modular I/O system for individual configuration
Inline Modular – finely scalable modular I/O system for individual configuration
Specifications
Attribute | Value |
---|---|
Number of Outputs | 2 |
Output Type | Analogue |
For Use With | IndraControl L10 Series, IndraControl L20 Series, IndraControl L40 Series, IndraControl VEP Series |
Dimensions | 135 x 12.2 x 71.5 mm |