ABB AC 500 Series PLC CPU for Use with PLC AC500 eCo, Digital, Transistor Output, 8 (Digital)-Input, Digital Input
- RS Stock No.:
- 703-9998
- Mfr. Part No.:
- 1TNE968900R0100
- Manufacturer:
- ABB
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 703-9998
- Mfr. Part No.:
- 1TNE968900R0100
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
AC500-eCo PLC Range
An entry level PLC for small to medium applications
CPU's are complete with onboard digital and analog I/Os
Expandable with both S500 and S500-eCo I/O modules
Compatible with Modbus and CS31 networks
Optional SD card is available for data logging and software updates without a PC
Fully compatible with existing AC500, PS501 Control Builder Software
CPU's are complete with onboard digital and analog I/Os
Expandable with both S500 and S500-eCo I/O modules
Compatible with Modbus and CS31 networks
Optional SD card is available for data logging and software updates without a PC
Fully compatible with existing AC500, PS501 Control Builder Software
Specifications
Attribute | Value |
---|---|
Manufacturer Series | AC 500 |
Number of Inputs | 8 (Digital) |
Output Type | Digital, Transistor |
For Use With | PLC AC500 eCo |
Input Type | Digital |
Number of Outputs | 6 (Digital) |
Voltage Category | 24 V dc |
Battery Backup | Yes |
Minimum Operating Temperature | 0°C |
Programming Interface | Computer, HMI |
Memory | 128 (Program Memory) MB, 14 (Data Memory) MB |
Program Capacity | 128 kB |
Dimensions | 135 x 82 x 74 mm |
Mounting Type | DIN Rail |
Width | 82mm |
Communication Port Type | RS485 |
Depth | 74mm |
Length | 135mm |
Maximum Operating Temperature | +60°C |
Programming Language Used | FBD, Instruction List, Ladder Logic, SFC, ST |
Number of Communication Ports | 1 |
Output Current | 500 mA |