- RS Stock No.:
- 196-3736
- Mfr. Part No.:
- CP2E-S40DR-A
- Manufacturer:
- Omron
Stock check temporarily unavailable - call for stock availability
Added
Price Each
SGD1,072.23
(exc. GST)
SGD1,168.73
(inc. GST)
Units | Per unit |
1 + | SGD1,072.23 |
- RS Stock No.:
- 196-3736
- Mfr. Part No.:
- CP2E-S40DR-A
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
Micro PLC designed to support data collection and Machine to Machine communication
• Network Model features Ethernet connectivity + 4-axis positioning: CP2E-N type
• Standard Model features axis control: CP2E-S type
• Essential Model features basic control: CP2E-E type
• Standard Model features axis control: CP2E-S type
• Essential Model features basic control: CP2E-E type
Two built-in Ethernet ports with Ethernet switching function:
Ready for Machine to Machine communication (CP2E-N type)
Up to three serial ports: Open connectivity to serial devices (CP2E-N type)
Four-axis positioning function with linear interpolation (CP2E-N type)
Battery-free operation and backup reduce maintenance
Function blocks and structured text improve programming efficiency
Operating temperature range from -20 to 60 °C for reliable use in special applications
Input/output terminal LED indicators for quick troubleshooting
Ready for Machine to Machine communication (CP2E-N type)
Up to three serial ports: Open connectivity to serial devices (CP2E-N type)
Four-axis positioning function with linear interpolation (CP2E-N type)
Battery-free operation and backup reduce maintenance
Function blocks and structured text improve programming efficiency
Operating temperature range from -20 to 60 °C for reliable use in special applications
Input/output terminal LED indicators for quick troubleshooting
Specifications
Attribute | Value |
---|---|
Manufacturer Series | CP2E |
Number of Inputs | 24 |
Output Type | Relay |
For Use With | CP2E Series |
Input Type | Digital |
Number of Digital Inputs | 24 |
Voltage Category | 100 → 240 V ac |
Number of Outputs | 16 |
Number of Digital Outputs | 16 |
Interface | RS-485 |
Maximum Operating Temperature | +60°C |
Mounting Type | Panel Mount |
Programming Language Used | Ladder Diagram |
Battery Backup | Yes |
Number of Communication Ports | 3 |
Width | 80mm |
Dimensions | 150 x 80 x 110 mm |
Communication Port Type | RS-232, RS-485, USB |
Display Included | Yes |
Program Capacity | 10 kB |
Depth | 110mm |
Minimum Operating Temperature | -20°C |
Length | 150mm |