Crouzet Millenium Evo Series PLC CPU for Use with PLC, Relay Output, 16 (Digital)-Input, Digital Input
- RS Stock No.:
- 175-2520
- Mfr. Part No.:
- 88975011
- Manufacturer:
- Crouzet
Temporarily out of stock - back order for despatch 22/05/2024, delivery within 5 working days from despatch date
Added
Price Each
SGD533.37
(exc. GST)
SGD581.37
(inc. GST)
Units | Per unit |
1 + | SGD533.37 |
- RS Stock No.:
- 175-2520
- Mfr. Part No.:
- 88975011
- Manufacturer:
- Crouzet
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Crouzet XBP24 PLC CPU
The Crouzet XBP24 PLC CPU is a high-performance logic controller with up to 44 I/Os. It has a wireless programming system and an event and datalog management via mail/FTP server or locally. Up to 1000 programming blocks with intuitive Crouzet soft go from simple to complex applications. The service temperature ranges between -20°C and 60°C.
Features and Benefits
• 2k octet programming capacity
• Battery backup
• Control with Bluetooth interface
• Digital input
• DIN Rail mounting
• FDB and SFC programming languages used
• Number of inputs is 16
• Number of outputs is 8
• Output current is 6A
• Output type relay
• Three communication ports
• Battery backup
• Control with Bluetooth interface
• Digital input
• DIN Rail mounting
• FDB and SFC programming languages used
• Number of inputs is 16
• Number of outputs is 8
• Output current is 6A
• Output type relay
• Three communication ports
Certifications
• CE, cULus Listed
• IEC/EN 60664-1: 4 kV
• IEC/EN 60947-1
• IEC/EN 61000-6-1 (Residential, commercial and light-industrial environments)
• IEC/EN 61000-6-2 (Industrial)
• IEC/EN 61000-6-3 (Residential, commercial and light-industrial environments)
• IEC/EN 61000-6-4 (Industrial)
• IEC/EN 61131-2 (Open equipment)
• IP20 rated on terminal block
• IP40 rated on front panel
• IEC/EN 60664-1: 4 kV
• IEC/EN 60947-1
• IEC/EN 61000-6-1 (Residential, commercial and light-industrial environments)
• IEC/EN 61000-6-2 (Industrial)
• IEC/EN 61000-6-3 (Residential, commercial and light-industrial environments)
• IEC/EN 61000-6-4 (Industrial)
• IEC/EN 61131-2 (Open equipment)
• IP20 rated on terminal block
• IP40 rated on front panel
Specifications
Attribute | Value |
---|---|
Manufacturer Series | Millenium Evo |
Number of Inputs | 16 (Digital) |
Output Type | Relay |
For Use With | PLC |
Input Type | Digital |
Number of Outputs | 8 |
Voltage Category | 24 V dc |
Network Type | Ethernet |
Better World Product | Yes |
Better World Claim | Designed for disassembly |
Dimensions | 124.6 x 90 x 61.1 mm |
Number of Communication Ports | 3 |
Minimum Operating Temperature | -20°C |
Depth | 61.1mm |
Program Capacity | 2k Octet |
Programming Interface | Ethernet, USB |
Communication Port Type | RS485 |
Width | 90mm |
Mounting Type | DIN Rail |
Programming Language Used | FBD, SFC |
Battery Backup | Yes |
Maximum Operating Temperature | +60°C |
Output Current | 6 A |
Length | 124.6mm |