Omron CP1L Series PLC CPU for Use with SYSMAC CP1L Series, Transistor Output, 8 (DC)-Input, DC Input
- RS Stock No.:
- 401-589
- Mfr. Part No.:
- CP1L-L14DT1-D
- Manufacturer:
- Omron
Temporarily out of stock - back order for despatch 14/05/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD642.59
(exc. GST)
SGD700.42
(inc. GST)
Units | Per unit |
1 + | SGD642.59 |
- RS Stock No.:
- 401-589
- Mfr. Part No.:
- CP1L-L14DT1-D
- Manufacturer:
- Omron
Legislation and Compliance
Product Details
CP1L CPU
Compatible with all other devices in the Omron PLC line-up
Uses identical software as other Omron controllers
4 high-speed encoder inputs and 2 high-speed pulse outputs
AC or DC supply
Instruction set compatible with CP1H-, CJ1- and CS1 series PLC's
CP1L-EM / CP1L-EL has a standard-feature Ethernet port
CP1L-M / CP1L-L has a standard-feature peripheral USB port
Optional RS232C and RS-422A/485 serial ports
Scaleable with a wide range of I/O units (maximum up to 160 I/O points)
Motion functionality
Uses identical software as other Omron controllers
4 high-speed encoder inputs and 2 high-speed pulse outputs
AC or DC supply
Instruction set compatible with CP1H-, CJ1- and CS1 series PLC's
CP1L-EM / CP1L-EL has a standard-feature Ethernet port
CP1L-M / CP1L-L has a standard-feature peripheral USB port
Optional RS232C and RS-422A/485 serial ports
Scaleable with a wide range of I/O units (maximum up to 160 I/O points)
Motion functionality
Note
Omron CPM1, CPM1A, CPM2A, CPM2C Expansion Modules may be used with the CP1L CPU range.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Standards
UC1, N, L, CE
Omron CP1L CPU's, Expansion Modules and Accessories
Omron's CP1L series offers the compactness of a micro-PLC with the capability of a modular PLC. The range is not only compact, it is scaleable too, and has a faster processing speed than other controllers.
Specifications
Attribute | Value |
---|---|
Manufacturer Series | CP1L |
Number of Inputs | 8 (DC) |
Output Type | Transistor |
For Use With | SYSMAC CP1L Series |
Input Type | DC |
Voltage Category | 20.4 → 26.4 V dc |
Number of Outputs | 6 (Transistor) |
Network Type | USB |
Length | 86mm |
Depth | 85mm |
Program Capacity | 5000 Steps |
Maximum Operating Temperature | +55°C |
Communication Port Type | USB 1.1 |
Dimensions | 86 x 110 x 85 mm |
Battery Backup | Yes |
Minimum Operating Temperature | 0°C |
Output Current | 3.6 (Per Unit) A, 300 (Per Point) mA, 900 (Per Common) mA |
Number of Communication Ports | 1 |
Memory | 10000 (Data Memory) Words, 5000 (Program Memory) Steps |
Programming Language Used | Ladder Logic |
Mounting Type | DIN Rail |
Width | 110mm |
Programming Interface | Computer |