- RS Stock No.:
- 858-6892
- Mfr. Part No.:
- 2321224
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 858-6892
- Mfr. Part No.:
- 2321224
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Round cable set
controller: Siemens S7-300 (6ES7 322-1BP00-0AA0 and 6ES7 322-1BP50-0AA0 (negative switching))
connection 1: Fujitsu connector (1x 40-position)
connection 2: IDC/FLK socket strip (4x 14-position)
cable length: 6 m
Specifications
Attribute | Value |
---|---|
Accessory Type | Splitting Cable |
Cable Length | 6m |