- RS Stock No.:
- 815-5798
- Mfr. Part No.:
- AFPX-A21
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 815-5798
- Mfr. Part No.:
- AFPX-A21
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
AFPX Expansion Unit
Professional range of PLCs which can provide the user with a secure, high-powered unit with exeptional expandability options thanks to the variety of expansion cassettes available for the series.
APFX programmable controllers offer a Servo and Stepper motor control solution with diverse control options. With these applications in mind the AFPX series of general purpose PLC which is well suited for small scale equipment control enabling multi-axis control within a small space
APFX programmable controllers offer a Servo and Stepper motor control solution with diverse control options. With these applications in mind the AFPX series of general purpose PLC which is well suited for small scale equipment control enabling multi-axis control within a small space
Add-on cassettes are a simple way of adding small quantites of function and I/O points to your AFPX PLC
Up to 2 cassettes can be mounted at one time
Easily installed and removed thanks to only 2 securing screws being required
Up to 2 cassettes can be mounted at one time
Easily installed and removed thanks to only 2 securing screws being required
Panasonic AFPX Series PLC CPU
Specifications
Attribute | Value |
---|---|
Accessory Type | PLC Expansion Module |
Input Type | Analogue |
Number of Inputs | 2 |
Output Type | Analogue |
Number of Outputs | 1 |
For Use With | FP-X Series |