- RS Stock No.:
- 248-7694
- Mfr. Part No.:
- 2CSY235683R2001
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 248-7694
- Mfr. Part No.:
- 2CSY235683R2001
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The ABB transponder reader is designed to realize access control systems with a communication support based on KNX bus. It is equipped with one relay (4A @24 V AC/DC) and one input to be used for connecting external conventional card-holder (e.g. Millennium wiring accessories cardholder). The bicolour (red-green) LED placed on the front of the device allow you to monitor device operation and can be also switched ON/OFF in the proper colour according to KNX telegram (for example for DND/MUR purposes). The transponder reader can be configured with MiniMAC software in order to behave as transponder programming device. The transponder reader requires a 12 to 24 V AC/DC external power supply to ensure its operation even with bus voltage failure.
IP20 degree of protection
Flush mounting device
Used for British standard wall boxes
Flush mounting device
Used for British standard wall boxes
Specifications
Attribute | Value |
---|---|
Accessory Type | Transponder Reader |
Range | Millenium |
Series | 2CSY |
Output Type | 1 Bistable Relay |
For Use With | User Operation - Millenium |
Dimensions | 1.69 x 1.73 x 1.73 in |