- RS Stock No.:
- 480-863
- Mfr. Part No.:
- BMXFTW501S
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 480-863
- Mfr. Part No.:
- BMXFTW501S
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
FTB leads for MBX FTW series I / O modules
Pre-equipped connection leads for Modicon M340 I / O modules.
Comprises a 20-contact connector and marked flyleads.
Reinforced shielding on model BMXFTW501S; this is designed for the following modules: BMX AMI 0410; BMX AMO 0210; BMX AMM 0600.
Comprises a 20-contact connector and marked flyleads.
Reinforced shielding on model BMXFTW501S; this is designed for the following modules: BMX AMI 0410; BMX AMO 0210; BMX AMM 0600.
Schneider Electric Modicon M340 PLC
Equipped with astounding memory and performances, this featherweight version will inspire your applications with new momentum. Designed to operate in total synergy with other Schneider Electric devices, Modicon M340 a building block towards your total solution.
Performance
Data rate: 20kb/s to 1Mb/s (bus length dependent)
Internal RAM capacity: 4Mb (3584kb of program memory); 256kb of data memory
Internal RAM capacity: 4Mb (3584kb of program memory); 256kb of data memory
Compact design
3 communication ports integrated in the processor
Mounting in low depth cabinet (<150mm)
High-density discrete I/O modules with 64 channels in a 32mm wide format
Mounting in low depth cabinet (<150mm)
High-density discrete I/O modules with 64 channels in a 32mm wide format
Communicative, with its integrated ports
CANopen machine and installation bus
Ethernet TCP/IP network - Transparent Ready
Modbus serial link or character mode
Remote access via STN, GSM, Radio or ADSL
Ethernet TCP/IP network - Transparent Ready
Modbus serial link or character mode
Remote access via STN, GSM, Radio or ADSL
Expert
Counter modules with ready-to-use functions
Function block library dedicated to motion control. MF(Motion Function Blocks) to the PLCopen standard
Advanced library of process control blocks oriented towards control of machinery
Function block library dedicated to motion control. MF(Motion Function Blocks) to the PLCopen standard
Advanced library of process control blocks oriented towards control of machinery
Innovative and Ruggedness
USB port as standard
Embedded webserver
Recipe file management via FTP protocol
Plug and Load SD memory card
No batteries
Rack architecture enabling hot swapping of modules during operation (Hot-Swap)
Exceeds the standards in terms of shocks, vibrations, temperature, altitude and withstand to electrical interference.
Embedded webserver
Recipe file management via FTP protocol
Plug and Load SD memory card
No batteries
Rack architecture enabling hot swapping of modules during operation (Hot-Swap)
Exceeds the standards in terms of shocks, vibrations, temperature, altitude and withstand to electrical interference.
Ruggedness
Specifications
Attribute | Value |
---|---|
Accessory Type | Cord Set |
For Use With | Modicon M340 |