RS PRO RTD Temperature Probe Temperature Probe, Type PT100, max. -200 +850 °C

  • RS Stock No. 174-7531
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

These temperature probe assemblies are all constructed using a stainless steel sheath containing either a J or K type thermocouple or a P100 RTD sensor element. The aluminium head contains a programmable 4-20mA transmitter which, although pre-programmed for the standard temperature range of the sensor can be changed by the user so that the 4-20mA output corresponds to any temperature range within the sensors' capabilities. A wide range of accessories can be chosen, from plastic and metal cable glands to compression fittings and stainless steel pockets (not supplied).

K or J Type Thermocouples or PT100 RTD Sensors4-20mA linearised output, configurable to application specific temperature range6mm stainless steel sheath1/4"NPT mounting thread

1 In stock for delivery within 4 working days
Price Each
Was SGD349.75
SGD 324.46
(exc. GST)
SGD 347.17
(inc. GST)
units
Per unit
1 +
SGD324.46
Related Products
Type RKW 9 with stainless steel sensor sleeveAttaches ...
Description:
Type RKW 9 with stainless steel sensor sleeveAttaches easily to pipingPipe clamp diameter 23 → 70 mmPipe clamp and sensor tube made of high-alloyed steelSensor: 1 x Pt 100 Ohm, 3-wire switchWith a 2 metre fixed Connection leadPlatinum shunt resistance ...
The PT100 sensor is constructed using a 1m ...
Description:
The PT100 sensor is constructed using a 1m length silicone cable with moulded silicone rubber patch. The patch is fitted with adhesive foil backing which enables the probe to be fixed to a surface1 meter of 7/0.2mm tinned copper silicone ...
Corrosion-resistant BSP-threaded male thermocouple compression glands available to ...
Description:
Corrosion-resistant BSP-threaded male thermocouple compression glands available to fit a wide range of temperature sensor probe sizes. Male in-line brass and stainless steel compression type with nut & olive1/8” , 1/4" & 1/2" BSP parallel or BSPT tapered threads available.Suits ...
From RS Pro an IEC standard Type K ...
Description:
From RS Pro an IEC standard Type K thermocouple temperature sensor designed for taking surface temperature measurements. The thermocouple lead is made from twin-twist wire with a durable PTFE insulation. One end of the lead is terminated with a miniature ...