- RS Stock No.:
- 789-8526
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 789-8526
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Foldaway Platform Truck
Professional fully folding platform truck with unique folding wheels and telescopic handle.
Fully folding truck including the wheels
Plastic platform has built in carry handles
Telescopic handle has 3 heights 720, 820 and 920 mm
Plastic platform has built in carry handles
Telescopic handle has 3 heights 720, 820 and 920 mm
Specifications
Attribute | Value |
---|---|
Load Capacity | 120kg |
Truck Style | Flatbed |
Platform Material | Plastic |
Number of Platforms | 1 |
Dimensions | 680 x 410 x 920mm |
Wheel Diameter | 100mm |
Foldable | Yes |
Height | 920mm |
Length | 680mm |
Width | 410mm |