- RS Stock No.:
- 197-4249
- Manufacturer:
- Delrin
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 197-4249
- Manufacturer:
- Delrin
Legislation and Compliance
Product Details
Acetal Homopolymer - Delrin®
Delrin® has similar properties to Acetal Copolymer but with better mechanical and machining properties. Resistance to hot water and alkalis is slightly inferior.
Acetal Copolymer & Homopolymer
Specifications
Attribute | Value |
---|---|
Colour | Black |
Length | 1m |
Material | Acetal |
Form | Rod |
Rod Diameter | 6.35mm |
Density | 1.42g/cm³ |
Tensile Strength | 70 MPa |
Flammability Rating | UL 94 HB |
Maximum Operating Temperature | +100°C |
Hardness | M 90 Rockwell |
Water Absorption | 0.5% |
Polymer Type | Homopolymer |
Elongation | 25% |