- RS Stock No.:
- 494-6310
- Mfr. Part No.:
- RG71FM-RS
- Manufacturer:
- Rokonet
Discontinued product
- RS Stock No.:
- 494-6310
- Mfr. Part No.:
- RG71FM-RS
- Manufacturer:
- Rokonet
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Rokonet Vitron Plus 30 Glass Break Detector
Remote test facility
Enables protection for all glass types: plate, tempered, laminated and wired
9m (30ft) range
Memory (latch) indication
Dead microphone supervison
Enables protection for all glass types: plate, tempered, laminated and wired
9m (30ft) range
Memory (latch) indication
Dead microphone supervison
Specifications
Attribute | Value |
---|---|
Detector Type | Glass Break Detector |
Sensor Radius | 9m |
Depth | 14 mm |
Width | 63mm |
Height | 115 mm |
Tamper Resistant | Yes |