- RS Stock No.:
- 536-1912
- Mfr. Part No.:
- 20437
- Manufacturer:
- Fernox
Discontinued product
- RS Stock No.:
- 536-1912
- Mfr. Part No.:
- 20437
- Manufacturer:
- Fernox
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Powerflow Flux
Powerflow is a soft white paste which is easily applied to joint areas prior to soldering. It is designed specifically for the soldering of copper plumbing systems and is suitable for use with a range of metals/alloys. It contains no zinc chloride.
Tested by the Water Research Council for its effect on potable water
Self Cleaning and easy to apply
Mild odour
Suitable for both lead containing and lead free solder alloys
Self Cleaning and easy to apply
Mild odour
Suitable for both lead containing and lead free solder alloys
Fernox Plumbing Consumables
Specifications
Attribute | Value |
---|---|
Application | Jointing |
Colour | White |
Package Size | 100 g |
Product Form | Paste |
Package Type | Tub |